Conn Housing F 18 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1.5/ContactA |
| Tradename | Micro-Lock™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |