This Molex wire housing features 22 crimpable contacts, a straight body orientation, and a maximum operating temperature range of -25 to 85°C. It is designed for cable mount applications and has a terminal pitch of 1.25mm. The housing is rated for a maximum current of 1.5 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1.5/ContactA |
| Tradename | Micro-Lock™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |