The Molex 5041862600 is a 26-contact RCP wire housing with crimp termination, designed for cable mounting. It features a straight body orientation and a terminal pitch of 1.25mm. The housing is rated for operation between -25°C and 85°C, with a maximum voltage rating of 50VDC or 50VAC and a maximum current rating of 1.5A per contact. The Micro-Lock trademarked housing is keyed for secure connection.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Micro-Lock™ |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |