The Molex 5041862800 is a cable mount housing with 28 contacts, featuring a crimp termination method and a straight body orientation. It has a terminal pitch of 1.25mm and supports a maximum current rating of 1.5A per contact. The housing is designed for use in temperatures ranging from -25°C to 85°C and is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 28 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1.5/ContactA |
| Tradename | Micro-Lock™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |