This Molex 5041863600 is a cable mount housing with 36 contacts, a female gender, and a 1.25mm terminal pitch. It operates within a temperature range of -25 to 85°C and is designed for crimp termination. The housing is suitable for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1.5/ContactA |
| Tradename | Micro-Lock™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |