The 5041874070 is a 40-contact shrouded header with a HDR gender and 1.25mm terminal pitch, arranged in two rows. It is designed for surface mount applications and features a maximum operating temperature range of -25 to 85 degrees Celsius. This header has a maximum current rating of 1.5 amps per contact and a maximum voltage rating of 50 volts. The 5041874070 is a surface mount component with a height of 4.8mm and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Micro-Lock™ |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |