This 28-contact shrouded header features a 1.25mm pitch and is rated for 50V and 1.5A per contact. It has a surface mount design and is suitable for operating temperatures between -25°C and 85°C. The header is available in a right-angle body orientation and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Micro-Lock™ |
| Height | 6.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |