
This surface mount header features 32 male contacts with a rated current of 1.5A and a dielectric withstanding voltage of 700VAC. It operates within a temperature range of -25°C to 85°C and has a reliability rating of commercial. The header is made with a glass filled polyamide insulator and has a beige color. It is designed for right angle mounting and has a tin over nickel contact finish termination.
Molex 5041893270 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 504189 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5041893270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.