The Molex 5041893870 is a 38-contact shrouded header with a 1.25mm terminal pitch. It is rated for 50V and 1.5A per contact. This surface-mount header has a right-angle body orientation and a maximum operating temperature range of -25°C to 85°C. The termination method is solder and the mounting type is surface mount.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Micro-Lock™ |
| Height | 6.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |