
The Micro-Lock 504193 is a 4-position free hanging cable connector with a non-gendered contact type and a natural color. It has a depth of 6mm and a length of 7mm, with a pitch of 1.25mm and a width of 4mm. The connector is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 504193-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Non-Gendered |
| Depth | 6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 7mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Lock 504193 |
| Termination | Crimp |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 504193-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.