The Micro-Lock 504193 receptacle connector features 12 non-gendered contacts in a single row, suitable for free-hanging applications. It is packaged in a tray and terminated with crimp connections. The connector is compliant with RoHS regulations, but does not meet glow wire compliance standards. It is available from Molex with part number 504193-1200.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Non-Gendered |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Lock 504193 |
| Termination | Crimp |
| RoHS | Compliant |