The Micro-Lock 504193 series receptacle connector features 14 non-gendered contacts and is packaged in a tray. It is RoHS compliant and suitable for crimp termination. The connector is designed for free hanging applications and is available in a natural color. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 504193-1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Non-Gendered |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Lock 504193 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 504193-1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.