
6-position, single-row shrouded header with a 1.25mm pitch for right-angle surface mount applications. Features male contacts and a beige, glass-filled polyamide insulator. Rated for 1.5A signal current and 700VAC dielectric withstanding voltage, operating between -25°C and 85°C. Supplied on tape and reel for automated assembly.
Molex 5041950670 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5041950670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.