The 5045-02AG connector features gold contact plating and a maximum operating temperature of 105°C. It measures 11.7mm in height, 4.5mm in length, and 4.9mm in width, with a pitch of 2.5mm. The connector has a straight shape and a voltage rating of 250V. It is designed to operate within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Molex 5045-02AG technical specifications.
| Contact Plating | Gold |
| Height | 11.7mm |
| Length | 4.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Pitch | 2.5mm |
| Shape | Straight |
| Voltage Rating | 250V |
| Width | 4.9mm |
| RoHS | Not Compliant |