This 2-contact crimp cable mount housing features a straight body orientation and a terminal pitch of 3.3mm. It is designed for use in applications where a high level of reliability and durability are required, with a maximum operating temperature range of -40°C to 105°C. The housing is suitable for use with crimp termination methods and is compatible with a variety of cable types.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 3.3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |