The Molex 5046930401 is a 4-contact RCP crimp cable mount housing with a terminal pitch of 3.3mm and a maximum operating temperature range of -40 to 105 degrees Celsius. It is designed for use in applications where a reliable and secure connection is required. The housing is rated for a maximum current of 4 amps per contact and a maximum voltage rating of 300VDC or 300VAC. The Molex 5046930401 is suitable for use in a variety of industries and applications, including industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 3.3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |