The Molex 5046930601 is a 6-contact RCP wire housing with crimp termination and a straight body. It is designed for cable mounting and has a terminal pitch of 3.3mm. The housing is rated for a maximum current of 4A per contact and operates over a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 3.3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |