This 2-contact crimp wire housing features a straight body orientation and is designed for cable mount applications. It has a terminal pitch of 3.3mm and a maximum current rating of 4 amps per contact. The housing is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | M |
| Number of Contacts | 2 |
| Terminal Pitch | 3.3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |