Conn Housing M 4 POS 3.3mm Crimp ST Cable Mount Black Bag
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 3.3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |