The Molex 5047402500 is a right-angle FFC/FPC connector with 25 SKT contacts, a 0.3mm terminal pitch, and a surface mount termination method. It operates over a temperature range of -40°C to 105°C and has a maximum current rating of 0.3A per contact. The connector is designed for use with flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |