Molex 5048007000 technical specifications.
| Shape | Sheet |
| Adhesive Option | No |
| Product Depth | 210mm |
| Height | 0.1mm |
| Product Length | 297mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5048007000 to view detailed technical specifications.
No datasheet is available for this part.