
Right-angle, surface mount header and receptacle connector featuring 18 female contacts with gold plating over a nickel barrier. Designed for board-to-board and mezzanine applications, this component adheres to UL 94V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5051101892 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5051101892 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.