
40-position, female, right-angle FFC/FPC connector with a 0.5mm pitch. Features surface mount termination and a glass-filled liquid crystal polymer insulator in beige. Rated for 0.5A signal current and 125VAC dielectric withstanding voltage. Operates between -40°C and 105°C, with gold over nickel contact finish and 2µm plating thickness. UL 94V-0 flammability rating.
Molex 5051104091 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 125VAC |
| Insulator Color | BEIGE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 2u |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5051104091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.