
Receptacle header with female, signal contacts featuring gold-plated bronze construction. Designed for cable mounting with a straight orientation, this unshielded component supports a 1A current rating and 125V voltage rating. It accommodates wire gauges from 28 to 32 AWG with a maximum wire/cable diameter of 0.33mm. Operating within a temperature range of -40°C to 85°C, this lead-free, RoHS-compliant product is supplied on a tape and reel in a package quantity of 20,000.
Molex 50516-8041 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 1.07mm |
| Gender | Receptacle |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.55mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 50516 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Diameter | 0.33mm |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50516-8041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
