The Molex 5055651401 is a 14-contact RCP wire housing with crimp termination. It has a terminal pitch of 1.25mm and a body orientation of straight. The housing is designed for cable mount applications and has a maximum operating temperature range of -40°C to 105°C. It can handle a maximum current rating of 2.2A per contact and a maximum voltage rating of 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |