The Molex 5055651601 is a 16-contact RCP wire housing designed for crimp termination. It features a straight body orientation and a terminal pitch of 1.25mm. The housing is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for cable mount applications and has a maximum current rating of 2.2A per contact. The Molex 5055651601 is rated for 50VDC and 50VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5055651601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5055651601 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5055651601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.