The Molex 5055670881 is an 8-contact shrouded header with a terminal pitch of 1.25mm. It features a right-angle body orientation and is designed for surface mount applications. The header has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum current rating of 1.5 amps per contact. It can withstand a maximum voltage rating of 50VDC or 50VAC and is available with a micro-lock termination method.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Micro-Lock™ |
| Height | 3.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |