This crimp terminal features a copper contact material with a tin plating, suitable for use with 4AWG wire. It is packaged in bags of 1600 units. The terminal is RoHS compliant, meeting environmental regulations for restricted substances.
Molex 50557-7212 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 1600 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 50557 |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.