This 3-contact RCP wire housing is designed for crimp termination and features a 2.54mm pitch. It has a straight body orientation and is keyed for secure connection. The housing is rated for operation between -40°C and 105°C and can handle a maximum current of 3A per contact. It is suitable for use in applications with a maximum voltage rating of 600VDC or 600VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | SL™ |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |