This Molex connector features a 4-position, 1-row design with a 2.54mm pitch and a voltage rating of 250V. It has a current rating of 3A and meets the UL94 V-0 flammability standard. The connector is available in quantities of 500 and is terminated with a crimp connection. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |