Sign in to ask questions about the Molex 50600-8100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50600-8100 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 2A |
| Depth | 3.36mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 3.45mm |
| Length | 19.75mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 50600 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50600-8100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
