Molex 50639-8028 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 50639 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50639-8028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.