This cable mount contact features a male contact made from bronze with a gold plating. It is designed for use with wire gauges ranging from 22AWG to 28AWG and is compliant with Reach SVHC regulations. The contact is packaged in bags of 1000 units and is classified as low halogen. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Molex 50639-8128 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| Series | 50639 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.