
This female signal contact is made of bronze with a gold plating, suitable for signal connections. It has a crimp termination and is designed for use with low halogen materials. The contact is unshielded and has a maximum wire gauge of 30AWG and a minimum of 32AWG. It is available in a packaging quantity of 25,000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 50753-8041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 0.98mm |
| Halogen Free | Low Halogen |
| Height | 0.99mm |
| Length | 5.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50753 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50753-8041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.