Molex 50753-8141 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 0.98mm |
| Halogen Free | Low Halogen |
| Height | 0.99mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | PanelMate™ 50753 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50753-8141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.