Molex 50802-9101 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Depth | 2.4mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 50802 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50802-9101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.