This Molex 50842031 is a 3-contact RCP crimp housing with a straight body orientation, suitable for cable mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The housing is rated for a maximum voltage of 600V. The Molex MLX Tradename is associated with this product.
Checking distributor stock and pricing after the page loads.
Molex 50842031 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600V |
| Tradename | MLX™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.