
160-position, 2-row right-angle receptacle connector featuring a 1.27mm pitch. This through-hole mount component offers a 1A current rating and 40V voltage rating, with gold-plated copper contacts for reliable conductivity. Operating within a -20°C to 80°C temperature range, it boasts a UL94 V-0 flammability rating and is low halogen and RoHS compliant.
Molex 51-24-1040 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Ports | 1 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | 71626 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51-24-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.