
4-contact, 1-row female receptacle connector with a 2mm pitch. Features a straight orientation and PBT/Polyester body material. Rated for 2A current and 125.125kV DC voltage, operating between -20°C and 85°C. Designed for crimp termination and free-hanging/cable/board mounting.
Molex 51004-0400 technical specifications.
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.8mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable, Board |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroBlade™ 51004 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51004-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
