Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Natural MicroBlade™ Bag
Checking distributor stock and pricing after the page loads.
Molex 510040700 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125VDC|125VAC |
| Tradename | MicroBlade™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |