This 7-contact crimp terminal housing is designed for use in cable mount applications. It features a straight body orientation and is rated for operation between -40°C and 105°C. The housing is terminated using a crimp method and has a terminal pitch of 2mm. It is suitable for use in a variety of applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Molex 510060700 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |