
Board connector, 3 contacts, 1 row, female receptacle with a 1.25mm pitch. Features a straight orientation and crimp termination for cable mounting. Rated for 1A current and 125V working voltage, with bronze contacts and tin plating. Housing is natural colored, UL94 V-0 flammability rated, and operates between -40°C and 85°C. RoHS compliant.
Molex 51021-0300 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 1A |
| Depth | 3.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 3.2mm |
| Housing Color | Natural |
| Length | 5.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| Width | 3.2mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51021-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
