
4-contact, 1-row female receptacle for board-to-board applications. Features a 1.25mm pitch and straight orientation with a crimp termination. Rated for 1A current and 125V AC/DC, operating between -40°C and 85°C. Constructed with bronze contacts with tin plating, offering UL94 V-0 flammability. RoHS compliant and lead-free.
Sign in to ask questions about the Molex 51021-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51021-0400 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 3.2mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51021-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
