
6-contact, single-row female receptacle with a 1.25mm pitch and straight orientation. Features a PBT/Polyester body, tin-plated bronze contacts, and a 1A current rating at 125V DC. This lead-free, RoHS-compliant connector is UL94 V-0 flammability rated and designed for cable mounting with crimp termination. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51021-0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 3.2mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Crimp |
| DC Rated Voltage | 125V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51021-0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
