
1.25mm pitch female receptacle connector with 9 contacts in a single row. Features a straight, crimp terminal termination and a locking mechanism. Rated for 1A current and 125V AC/DC working voltage. Housing is natural colored, made from UL94 V-0 flammability rated material. Operates within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51021-0900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, PCB |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 3.2mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51021-0900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
