The Molex 510210500 is a 5-contact RCP crimp cable mount housing with a terminal pitch of 1.25mm and a maximum operating temperature range of -40°C to 105°C. It is designed for use with crimp termination and features a straight body orientation. The housing is keyed for secure connection and has a maximum voltage rating of 125VDC or 125VAC. It is suitable for use in a variety of applications, including those requiring cable mount connections.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VDC|125VAC |
| Tradename | PicoBlade™ |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |