This Molex 5-pin crimpable cable mount housing features a straight body orientation, supports a terminal pitch of 2.5mm, and is designed for use in applications with operating temperatures between -40°C and 105°C. The housing is rated for a maximum voltage of 250VDC or 250VAC and is suitable for crimp termination. It has a single row of five contacts and is intended for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |