Molex 51035-0600 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51035 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 51035-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
