
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51035 |
| Termination | Solder |
| RoHS | Compliant |