Molex 51036-1200 technical specifications.
| Application(s) | SIGNAL |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 51036 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51036-1200 to view detailed technical specifications.
No datasheet is available for this part.